MWA150024A-12A

Inventus Power
680-MWA150024A12A
MWA150024A-12A

製造商:

說明:
桌上型電腦AC適配器 24V 6.3A 150W 7.56 x 2.45 x 1.52

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
58
預期23/10/2026
工廠前置作業時間:
36
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$534.96 HK$534.96
HK$515.31 HK$2,576.55
HK$515.07 HK$5,150.70
HK$491.23 HK$9,824.60

商品屬性 屬性值 選擇屬性
Inventus Power
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
150 W
24 VDC
6.3 A
Medical
DIN Connector
8 Pin DIN Plug
6 ft
Level V
MWA150
品牌: Inventus Power
負載調整率: Regulated
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 20
子類別: AC-DC Power Supply
每件重量: 700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MWA150 Series 150W Power Supplies

Inventus Power MWA150 Series 150-Watt Power Supplies are available in 12, 15, 18, and 24 volt configurations with a universal AC input of 85-264VAC. Featuring active PFC to meet EN61000-3-2, -3, the series is a compact 7.5" x 2.5" and offer 5.5 watts per cubic inch power density and converter efficiencies between 90% and 94%.