MWA050015A-10A

Inventus Power
680-MWA050015A-10A
MWA050015A-10A

製造商:

說明:
桌上型電腦AC適配器 50W 15V 3.3A MEDICAL CLASS I

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
36 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 240   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$224.73 HK$53,935.20

商品屬性 屬性值 選擇屬性
Inventus Power
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
North America
85 VAC to 264 VAC
1 Output
50 W
15 V
3.3 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
4 ft
Level V
MWA050
品牌: Inventus Power
負載調整率: Regulated
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 20
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

FWE/MWA 30-50W Desktop Power Supplies

Inventus Power FWE/MWA 30W to 50W Desktop Power Supplies are available with Medical or ITE standards, and in Class I (3-prong AC plug) or Class II (2-prong AC plug) options. IEC 60950-1 approved, the FWE Series for ITE applications is protected against over-voltage, over-temperature, and short circuit conditions. The Inventus Power MWE Series for medical equipment is approved to IEC 60601-1.