MWA050012B-10A

Inventus Power
680-MWA050012B-10A
MWA050012B-10A

製造商:

說明:
桌上型電腦AC適配器 50W12V 4.25A MEDICAL CLASS II

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 97

庫存:
97 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$265.18 HK$265.18
HK$243.89 HK$1,219.45
HK$238.71 HK$2,387.10
HK$218.82 HK$4,376.40
HK$212.82 HK$12,769.20
HK$208.62 HK$20,862.00
HK$198.51 HK$51,612.60

商品屬性 屬性值 選擇屬性
Inventus Power
產品類型: 桌上型電腦AC適配器
RoHS:  
REACH - SVHC:
Required
North America
85 VAC to 264 VAC
1 Output
50 W
12 VDC
4.25 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
4 ft
Level V
MWA050
品牌: Inventus Power
負載調整率: Regulated
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 20
子類別: AC-DC Power Supply
每件重量: 218.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FWE/MWA 30-50W Desktop Power Supplies

Inventus Power FWE/MWA 30W to 50W Desktop Power Supplies are available with Medical or ITE standards, and in Class I (3-prong AC plug) or Class II (2-prong AC plug) options. IEC 60950-1 approved, the FWE Series for ITE applications is protected against over-voltage, over-temperature, and short circuit conditions. The Inventus Power MWE Series for medical equipment is approved to IEC 60601-1.