MTE2350F-UV2

Marktech Optoelectronics
193-MTE2350F-UV2
MTE2350F-UV2

製造商:

說明:
UV LED 235nm 2-die TO-39 Metal-Can Flat Lens

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,051.35 HK$3,051.35
HK$2,715.15 HK$27,151.50

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: UV LED
RoHS:  
UV LEDs (Ultraviolet)
TO-39-3
Ultraviolet
40 mA
5.75 V
100 deg
Round
Bulk
品牌: Marktech Optoelectronics
安裝風格: SMD/SMT
產品類型: LED - Standard
原廠包裝數量: 1
子類別: LEDs
類型: Single Color LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

MTE2350x/MTE2550x Ultraviolet Emitters

Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters are designed for applications requiring high radiant power and accuracy in a TO-39 package. These UV emitters feature high reliability and a special UV glass lens for optimum lifetime. The MTE2350x/MTE2550x UV emitters offer a narrow viewing angle, 100mA forward current, and are Silanna-safe™. These UV emitters are RoHS-compliant and Pb-free. The MTE2350x/MTE2550x UV emitters are ideal for UV curing, light therapy, drug discovery, air and water disinfection, and DNA and protein analysis.