MSCGLQ50DDU120CTBL2NG

Microchip Technology
579-Q50DDU120CTBL2NG
MSCGLQ50DDU120CTBL2NG

製造商:

說明:
IGBT 模組 PM-IGBT-SBD-BL2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,188.28 HK$1,188.28

商品屬性 屬性值 選擇屬性
Microchip
產品類型: IGBT 模組
IGBT Modules
Double Dual Common Source
1.2 kV
2.4 V
110 A
150 nA
375 W
- 55 C
+ 175 C
品牌: Microchip Technology
柵極發射機最大電壓: 20 V
安裝風格: Screw Mount
產品類型: IGBT Modules
原廠包裝數量: 1
子類別: IGBTs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

High-Speed IGBT4 Power Modules

Microchip Technology High-Speed IGBT4 Power Modules feature low voltage drop, low leakage current, and low switching losses. These modules operate at 1200V collector-emitter voltage (VCES) and provide very low stray inductance, Kelvin emitter/source for an easy drive, and extended temperature range. The benefits of IGBT4 modules are high-efficiency converters, offer outstanding performance at high-frequency operation, low profile, and low junction-to-heatsink thermal resistance. These modules are used in applications like high-reliability power systems, AC switches, high-efficiency AC/DC and DC/AC converters, and motor control.