MSC-AMS434-EK

Silicon Labs
634-MSC-AMS434-EK
MSC-AMS434-EK

製造商:

說明:
天線開發工具 434MHz antenna matrix kit

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$768.82 HK$768.82

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 天線開發工具
RoHS:  
Development Kits
434 MHz
EZRadio and EZRadioPRO
Sub GHz
Bulk
品牌: Silicon Labs
描述/功能: Antenna matrix is intended to simplify antenna design and selection
用於: EZRadio and EZRadioPRO
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529109100
ECCN:
5A991.b

Antenna Matrix Development Kits

Silicon Labs Antenna Matrix Development Kits are intended to simplify antenna design and selection. The antenna designs can be copied into any design after evaluation of various types of antennas in the matrix. These kits are available in 434MHz and 915MHz frequencies and contain a panel of nine antenna designs. The panel contains a mix of PCB, chip, and wire antenna options for a specific frequency band. Complete measurement reports and a selection guide are available for each antenna matrix kit. In addition, an antenna design guide will be available with information on how to incorporate the antenna matrix designs into the end product.