MS1-B-14-410-2-1CA-A-0AC

Carling Technologies
691-1B1441021CAA0AC
MS1-B-14-410-2-1CA-A-0AC

製造商:

說明:
斷路器 MS1B1441021CAA0AC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$614.94 HK$614.94
HK$574.66 HK$3,447.96
HK$512.35 HK$5,123.50
HK$510.54 HK$25,527.00
HK$480.46 HK$48,046.00
250 報價

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 斷路器
RoHS:  
MS
Circuit Breaker
Toggle
1 A
65 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
品牌: Carling Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
安裝風格: Panel Mount
產品類型: Circuit Breakers
原廠包裝數量: 2
子類別: Circuit Breakers
終端類型: Screw
額定電壓: 50 VDC
零件號別名: MS1B1441021CAA0AC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

MS IP68 Hydraulic-Magnetic Circuit Breakers

Carling Technologies MS IP68 Hydraulic-Magnetic Circuit Breakers are designed/tested to operate in harsh environments and are suited for COTS (commercial off-the-shelf) military applications. A space-saving envelope meets IP68 requirements and features a durable metal and sealed mounting bushing with MIL-PRF-39019F ingress protection when mounted in a panel. The cost-effective design complies with the requirements of MIL-PRF-55629 and MIL-STD 202. The MS Circuit Breakers are compact, reliable, and ideal for crucial communication equipment and other mission-critical components where shock, vibration, moisture resistance, salt spray, and thermal shock are a consideration.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.