MPX683K305D

Knowles / Illinois Capacitor
598-MPX683K305D
MPX683K305D

製造商:

說明:
薄膜電容器 0.068uF 305V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,691

庫存:
5,691 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$2.05 HK$20.50
HK$1.55 HK$775.00
HK$1.43 HK$1,001.00
HK$1.36 HK$3,808.00
HK$1.26 HK$7,056.00
HK$1.25 HK$13,125.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
0.068 uF
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
6 mm (0.236 in)
Suppression Film Capacitors
305 VAC
10 %
2 Pin
12 mm (0.472 in)
Straight
- 40 C
+ 110 C
MPX
Tray
品牌: Knowles / Illinois Capacitor
引線直徑: 0.6 mm
使用壽命: 1000 Hour
產品類型: Film Capacitors
原廠包裝數量: 700
子類別: Capacitors
類型: Boxed Metallized Polypropylene Film Capacitors
每件重量: 1.602 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MPX Film Capacitors

CDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305VAC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.