MPX225K305H

Knowles / Illinois Capacitor
598-MPX225K305H
MPX225K305H

製造商:

說明:
薄膜電容器 2.2uF 305V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,097

庫存:
2,097 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.82 HK$18.82
HK$11.18 HK$111.80
HK$9.86 HK$986.00
HK$8.47 HK$4,235.00
HK$7.98 HK$7,980.00
HK$7.02 HK$35,100.00
HK$6.98 HK$69,800.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
2.2 uF
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
14 mm (0.551 in)
Suppression Film Capacitors
305 VAC
10 %
2 Pin
28 mm (1.102 in)
Straight
- 40 C
+ 110 C
MPX
Tray
品牌: Knowles / Illinois Capacitor
引線直徑: 0.8 mm
使用壽命: 1000 Hour
產品類型: Film Capacitors
原廠包裝數量: 125
子類別: Capacitors
類型: Boxed Metallized Polypropylene Film Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MPX Film Capacitors

CDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305VAC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.