MPQ2013DGJE-5-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2013DGJE-5-P
MPQ2013DGJE-5-AEC1-P

製造商:

說明:
線性電壓穩壓器 Automotive Grade, 40V,100mA, Low Quiescent Current Linear Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 588

庫存:
588 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.95 HK$15.95
HK$11.75 HK$117.50
HK$10.77 HK$269.25
HK$9.62 HK$962.00
HK$9.04 HK$2,260.00
完整捲(訂購多個500)
HK$8.63 HK$4,315.00
HK$8.15 HK$8,150.00
HK$8.01 HK$20,025.00
HK$7.83 HK$39,150.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 線性電壓穩壓器
RoHS:  
MPQ2013D
SMD/SMT
TSOT23-4
1 Output
Negative, Positive
5 V
100 mA
Fixed
2.5 V
40 V
- 40 C
+ 150 C
4.4 uA
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
線路調整率: 0.01 %/V
負載調整率: 0.005 %/mA
Pd - 功率消耗 : 450 mW
產品: Linear Regulators
產品類型: Linear Voltage Regulators
PSRR/脈衝抑制 - 標準值: 58 dB
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MPQ2013D Linear Regulators

Monolithic Power Systems (MPS) MPQ2013D Linear Regulators supply power to systems with high-voltage batteries. These linear regulators feature 2.5V to 40V input voltage (VIN) range, low dropout voltage, and low quiescent supply current. The low quiescent current and low dropout voltage allows for operation at extremely low power levels. The MPQ2013D regulators provide a wide variety of fixed output voltages: 2.5V, 3.3V, and 5V. These linear regulators include thermal shutdown and current-limiting fault protection. The MPQ2013D regulators are AEC-Q100 Grade 1 qualified and are available in a TSOT23-4 package. Typical applications include industrial/automotive, portable/battery-powered equipment, ultra-low power Microcontrollers (MCUs), cellular handsets, and medical imaging.