MPM3808CGLE-18-AEC1-P

Monolithic Power Systems (MPS)
946-MPM3808CGLE181P
MPM3808CGLE-18-AEC1-P

製造商:

說明:
電源管理模組 5.5V, 3A, Synchronous Step-Down Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.46 HK$33.46
HK$28.85 HK$288.50
HK$24.66 HK$2,466.00
HK$23.67 HK$5,917.50
完整捲(訂購多個500)
HK$20.55 HK$10,275.00
HK$17.59 HK$17,590.00
HK$16.69 HK$41,725.00
HK$16.03 HK$80,150.00
10,000 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Voltage Regulator - Switching Regulator
6 V
1.8 V
3 A
2.4 MHz
品牌: Monolithic Power Systems (MPS)
輸入電壓(最小值): 2.5 V
負載調整率: Regulated
最高工作溫度: + 150 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Power Management Modules
原廠包裝數量: 500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM3808C Synchronous Step-Down Modules

Monolithic Power Systems (MPS) MPM3808C Synchronous Step-Down Modules are fully integrated power modules with built-in MOSFET switches and an inductor. These modules achieve up to 3A continuous output current with excellent load and line regulation. The MPM3808C modules feature fast transient response and ease of loop stabilization provided by the Constant On Time (COT) control scheme. These modules offer a 100% duty cycle, external Soft Start (SS) control, output over-voltage protection, and Short Circuit Protection (SCP) with hiccup mode. The MPM3808C modules feature a 2.4MHz switching frequency and operate within a wide 2.5V to 6V input voltage range and a -40°C to 150°C temperature range. These modules are AEC-Q100 grade 1 qualified and come in a QFN-15 (3mm x 4mm x 1.6mm) package. Typical applications include automotive V2X, camera modules, ADAS sensors, and automotive infotainment.