MP1-L-0150-103-5%-ST

Spectra Symbol
744-MP1-L-01501035ST
MP1-L-0150-103-5%-ST

製造商:

說明:
板機接口移動感應器和位置傳感器 MagnetoPot 150mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 71

庫存:
71 可立即送貨
數量超過71會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.78 HK$263.78
HK$219.89 HK$2,198.90
HK$203.20 HK$4,064.00
HK$192.84 HK$9,642.00
HK$182.40 HK$18,240.00
HK$180.26 HK$36,052.00
HK$161.52 HK$80,760.00
2,000 報價

商品屬性 屬性值 選擇屬性
Spectra Symbol
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Linear Position Sensors
+ 85 C
PCB Mount
Linear Position
Resistive
品牌: Spectra Symbol
產品類型: Board Mount Motion & Position Sensors
系列: MagnetoPot
原廠包裝數量: 100
子類別: Sensors
公司名稱: MagnetoPot
每件重量: 26.826 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

MagnetoPot Contactless Potentiometers

The Spectra Symbol MagnetoPot Contactless Potentiometers track motion in a contactless manner. The sealed potentiometer meets IP64 (debris, splash proof). With a typical height of approximately 3.50mm (0.138") and a life cycle of more than a million, the Spectra Symbol MagnetoPot Contactless Potentiometers are ideal for Hydraulic and pneumatic position sensings, as well as liquid levels.

MagnetoPot Potentiometers

Spectra Symbol MagnetoPot Potentiometers are contactless linear position sensors that track motion and liquid-level measurement. These potentiometers offer full linear travel as a magnetic sensor and provide control input or sensing solutions for a fraction of the competing magnetic sensor cost. The MagnetoPot potentiometers feature a ±20% resistance tolerance, >1 million life cycle, 0.50Watt continuous, up to 85°C, and 1Watt peak power rating. These sensors are ideal for hydraulic and pneumatic position sensing and are available in IP64 rating.