MP-5050-240P-50-80

Luminus Devices
896-MP5050240P5080
MP-5050-240P-50-80

製造商:

說明:
白色LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60,600

庫存:
60,600 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.58 HK$6.58
HK$4.55 HK$45.50
HK$3.32 HK$332.00
HK$2.78 HK$1,390.00
HK$2.60 HK$2,600.00
完整捲(訂購多個2000)
HK$2.60 HK$5,200.00
HK$2.59 HK$10,360.00
HK$2.40 HK$24,000.00

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
White
5000 K
218 lm
80
120 deg
800 mA
5.4 V
4.48 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Square
Reel
Cut Tape
品牌: Luminus Devices
濕度敏感: Yes
原廠包裝數量: 2000
子類別: LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

MP-5050-240P High-Power LEDs

Luminus Devices MP-5050-240P High-Power LEDs offer high efficacy, low thermal resistance, and a minimum 70, 80, or 90 CRI options. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The  MP-5050-240P LEDs feature 800mA forward current, 4480mW power dissipation, 5V reverse voltage, 5.2V to 5.6V forward voltage range, 120° viewing angle, and 2°C/W thermal resistance. These LEDs are RoHS and REACH compliant. Typical applications include replacement lamps, indoor and outdoor signboard backlighting, general lighting, and architectural/decorative lighting.