MOX-2N-131006FE

Ohmite
588-MOX-2N-131006FE
MOX-2N-131006FE

製造商:

說明:
厚膜電阻器 - 透孔 3W 20KV NI 100MEG 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 213

庫存:
213 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$236.90 HK$236.90
HK$163.00 HK$1,630.00
HK$134.15 HK$6,707.50
HK$127.90 HK$12,790.00
HK$124.86 HK$62,430.00
1,000 報價

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 厚膜電阻器 - 透孔
RoHS:  
Maxi-Mox
100 MOhms
3 W
1 %
100 PPM / C
- 55 C
+ 210 C
20 kV
8.76 mm
54.36 mm
Axial
Bulk
Non-Inductive Resistors
0.8128 mm
Precision Thick Film Axial Terminal High Voltage, High Resistance
品牌: Ohmite
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 10
子類別: Resistors
技術: Thick Film
每件重量: 6.477 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Maxi-Mox Precision Thick Film Axial Resistors

Ohmite Maxi-Mox Precision Thick Film Axial Terminal Resistors are high voltage/high resistance components that offer wide resistance ranges, a 10.0KV to 50KV voltage range, a power rating range of 2.0W to 12.5W, and a silicone or epoxy coating. Operating in a temperature range of -55°C to +210°C, the Maxi-Mox components cover a resistance range of 250Ω to 1TΩ in a 0.30pF to 0.75pF capacitance range. The versatile Ohmite Maxi-Mox Precision Thick Film Axial Terminal Resistors are suitable for industrial applications that require more power for high voltage switching, industrial control, and high voltage current limiting.