MOP-TFT320240-35A-BLM-TPN

Matrix Orbital
891-MOP35ABLMTPN
MOP-TFT320240-35A-BLM-TPN

製造商:

說明:
TFT顯示器&配件 3.5 in TFT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$314.74 HK$7,868.50
HK$268.30 HK$26,830.00
HK$256.63 HK$51,326.00

商品屬性 屬性值 選擇屬性
Matrix Orbital
產品類型: TFT顯示器&配件
RoHS:  
20 mA
TFT LCD Display Modules
Transmissive
3.5 in
320 x 240
Parallel
Without Touch Panel
LED
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm x 3.26 mm
3.3 V
Bulk
背景色: Normally White
品牌: Matrix Orbital
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Parallel TFTs

Matrix Orbital Parallel TFT Display Modules feature resistive, capacitive, or without touch input displays. These LCD displays feature a parallel type interface and offer a low-cost display solution. The LED backlight with Pulse Width Modulation (PWM) controlled brightness allows TFT to offer professional display solutions for any project. The parallel TFT LCD displays operate at a temperature ranging from -20ºC to +70ºC. These LCD displays highlight some of their feature at different module sizes. The TFT LCD displays utilize an industry-standard RGB communication interface for simple integration into a wide variety of applications.