MO094204-1

DB Unlimited
497-MO094204-1
MO094204-1

製造商:

說明:
擴音器 Omnidirctnl Electret Condenser Microphon

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,191

庫存:
1,191
可立即送貨
在途量:
2,200
預期10/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.84 HK$5.84
HK$4.96 HK$49.60
HK$4.64 HK$92.80
HK$4.54 HK$227.00
HK$3.86 HK$386.00
HK$3.65 HK$1,825.00
HK$3.44 HK$3,440.00
HK$3.40 HK$6,800.00

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 擴音器
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dBA
Solder Pin
9.7 mm
6.5 mm
4.5 V
品牌: DB Unlimited
封裝: Bulk
產品類型: Microphones
系列: MO
原廠包裝數量: 100
子類別: Audio Devices
每件重量: 1.479 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.