MMU0102AC1300GB100

Vishay / Beyschlag
594-MMU0102AC1300GB1
MMU0102AC1300GB100

製造商:

說明:
MELF電阻 0.3W 130ohms 2% 0102 200V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 671

庫存:
671 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.30 HK$8.30
HK$5.09 HK$50.90
HK$4.13 HK$103.25
HK$2.96 HK$296.00
HK$2.58 HK$645.00
HK$2.34 HK$1,170.00
完整捲(訂購多個1000)
HK$2.00 HK$2,000.00
HK$1.77 HK$8,850.00
HK$1.66 HK$16,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: MELF電阻
RoHS:  
MMx HF
130 Ohms
300 mW
2 %
50 PPM / C
- 55 C
+ 125 C
200 V
MELF 0102
1.1 mm
2.2 mm
Reel
Cut Tape
MouseReel
品牌: Vishay / Beyschlag
安裝風格: PCB Mount
產品: MELF Resistors
產品類型: MELF Resistors
原廠包裝數量: 1000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
8533409199
BRHTS:
85334012
ECCN:
EAR99

MM-HF MELF Thin-Film Resistors

Vishay / Beyschlag MM-HF MELF Thin-Film Resistors are low-inductance, non-helical trimmed products. These resistors are ideal for high-frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors is unacceptable. Suited for more than 10GHz, these Vishay / Beyschlag MELF thin-film resistors serve applications in telecommunication equipment and industrial electronics. MM-HF MELF resistors include force-fitted steel caps and intrinsic sulfur resistance.

High-Frequency (HF) Thin Film MELF Resistors

Vishay / Beyschlag High-Frequency (HF) Thin-Film MELF Resistors feature low-inductance non-helical trimmed products. These resistors are designed for applications that require more than 10GHz frequency. The MMU 0102/MMB 0207 HF resistors feature a 6.8Ω to 470Ω resistance range and ±2% resistance tolerance. The MMA 0204 HF resistors feature a 1.5Ω to 475Ω resistance range and ±1% resistance tolerance. These high-frequency resistors also feature ±50ppm/K temperature coefficient and -55°C to 155°C operating temperature range. The HF thin-film MELF resistors are RoHS-compliant and come in force-fitted steel caps with intrinsic sulfur resistance. Typical applications include telecommunication equipment and industrial electronics.