MMSZ4682 RHG

Taiwan Semiconductor
821-MMSZ4682RHG
MMSZ4682 RHG

製造商:

說明:
穩壓二極管 SOD-123, 500mW, 5%, Small Signal Zener Diode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,549

庫存:
8,549 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.56 HK$1.56
HK$1.06 HK$10.60
HK$0.427 HK$42.70
HK$0.378 HK$189.00
HK$0.321 HK$321.00
完整捲(訂購多個3000)
HK$0.321 HK$963.00
HK$0.279 HK$1,674.00
HK$0.181 HK$1,629.00
HK$0.156 HK$3,744.00

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: 穩壓二極管
RoHS:  
2.7 V
SMD/SMT
SOD-123-2
500 mW
5 %
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
品牌: Taiwan Semiconductor
高度: 1.25 mm
Ir - 反向電流: 1 uA
長度: 2.85 mm
產品類型: Zener Diodes
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
寬度: 1.8 mm
零件號別名: MMSZ4682
每件重量: 11 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

MMSZ4X Zener Diodes

Taiwan Semiconductor MMSZ4X Zener Diodes feature constant voltage control, and polarity is indicated by the cathode band. These diodes offer matte tin-plated leads terminal solderable per J-STD-002 terminal and SOD-123 case. The MMSZ4X zener diodes provide a molding compound that meets UL 94V-0 flammability rating and is RoHS-compliant and Halogen-free. These diodes feature a level 1 moisture sensitivity level as per J-STD-020 and weigh 10.97mg (approximately). The MMSZ4X zener diodes operate at -55°C to 155°C temperature range and 50µA test current. These diodes are ideally used in general-purpose regulation and protection applications and high-density applications.