MMB0207SD1004BB200

Vishay
594-MMB0207SD1004BB2
MMB0207SD1004BB200

製造商:

說明:
MELF電阻 MMB 0207 1Mohms .1% 25ppm HV AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,016

庫存:
2,016 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.51 HK$17.51
HK$10.69 HK$106.90
HK$9.86 HK$246.50
HK$9.70 HK$485.00
完整捲(訂購多個2000)
HK$9.70 HK$19,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: MELF電阻
RoHS:  
MMA 0204 HV AT, MMB 0207 HV AT
1 MOhms
1 W
0.1 %
25 PPM / K
- 55 C
+ 155 C
1.2 kV
6123
2.2 mm
5.8 mm
Reel
Cut Tape
MouseReel
應用: Automotive, Industrial, Lighting, Medical Equipment
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: DE
特徵: AEC-Q200 Qualified, Advanced Metal Film, Intrinsic Sulfur Resistance
安裝風格: PCB Mount
產品: Precision High Voltage Thin Film MELF Resistors
產品類型: MELF Resistors
原廠包裝數量: 2000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MMA 0204/MMB 0207 HV AT MELF Resistors

Vishay MMA 0204 and MMB 0207 HV AT MELF Resistors are ideal for fields of modern electronics where stability and reliability are a concern. These resistors are AEC-Q200 qualified and offer advanced metal film technology. The MELF resistors are RoHS-compliant and halogen-free and have a PCB mounting style. These resistors feature advanced metal film technology and intrinsic sulfur resistance. The MELF resistors operate at -55°C to 155°C temperature range and Umax = 1200V high operating voltage. These resistors are ideally used in automotive, lighting, industrial, and medical equipment.

高電壓MELF電阻器

Vishay / Beyschlag MMA 0204 HV and MMB 0207 HV are Professional High Voltage Thin Film MELF Resistors. These devices are available in DIN sizes 0204 and 0207. The series features advanced metal film technology and operating voltages of 500V for 0204 and 1000V for 0207. With high levels of reliability and stability, MMA 0204 HV and MMB 0207 are ideal for lighting and medical equipment.
Learn More