MI-SMT12-1224-SG

VCC
593-MI-SMT12-1224-SG
MI-SMT12-1224-SG

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Magnetic Indicator SMT 12.6mm 12V 2.4kHz Sq

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 210

庫存:
210 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.95 HK$27.95
HK$18.66 HK$186.60
HK$14.39 HK$1,439.00
完整捲(訂購多個300)
HK$10.77 HK$3,231.00
HK$10.03 HK$9,027.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: VCC
额定电流: 50 mA
尺寸: 12.6 mm x 12.6 mm x 7 mm
頻率: 2.4 kHz
高度: 7 mm
長度: 12.6 mm
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Indicators
產品類型: Audio Indicators & Alerts
系列: MI
聲壓級: 90 dB
原廠包裝數量: 300
子類別: Audio Devices
終端類型: SMD/SMT
音調: Constant
類型: Electromagnetic
額定電壓: 12 V
寬度: 12.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
TARIC:
8531809540
ECCN:
EAR99

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.