MHBBWT-0000-000N0HC427G

Cree LED
941-MHBBWT00N0HC427G
MHBBWT-0000-000N0HC427G

製造商:

說明:
白色LED White 2700 K 80-CRI, XLamp MHBBWT

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 391

庫存:
391 可立即送貨
數量超過391會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.73 HK$19.73
HK$18.74 HK$187.40
HK$18.17 HK$908.50
HK$16.77 HK$1,677.00
HK$15.21 HK$3,802.50
HK$14.22 HK$7,110.00
完整捲(訂購多個1000)
HK$13.15 HK$13,150.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
2700 K
475 lm
80
115 deg
120 mA
36 V
4.44 W
5 mm
5 mm
1.51 mm
+ 85 C
Yellow
5 mm x 5mm
Square
Diffused
Reel
Cut Tape
MouseReel
品牌: Cree LED
特徵: Electrically neutral thermal path
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Low Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Horticulture Lighting LEDs

Cree LED Horticulture Lighting LEDs and other forms of agricultural lighting require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, the lighting requires different metrics than products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability.

XLamp® MHB-B LEDs

Cree LED XLamp® MHB-B LEDs are designed to deliver lower system costs for high lumen, high efficiency applications designed to meet the DesignLights Consortium® (DLC) 4.0 Premium requirements. Leveraging key elements of the Cree SC5 Technology Platform, the ceramic MHB-B LEDs combine high light output, high efficacy and high reliability to enable high lumen LED designs that are not possible with mid-power LEDs. MHB-B LEDs deliver up to 931 lumens at 85°C and 13% higher LPW than MHB-A LEDs in the same 5mm x 5mm package, allowing lighting manufacturers to quickly increase performance for existing MHB designs without any additional investment.