MF01A-N-221-A03

Alpha (Taiwan)
104-MF01AN221A03
MF01A-N-221-A03

製造商:

說明:
力量感應器及稱重感應器 Memb Force Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 232

庫存:
232 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.25 HK$54.25
HK$49.90 HK$249.50
HK$45.46 HK$454.60
HK$43.81 HK$1,095.25
HK$40.28 HK$2,014.00
HK$37.07 HK$3,707.00
HK$34.03 HK$10,209.00
HK$32.14 HK$19,284.00
HK$29.59 HK$35,508.00

商品屬性 屬性值 選擇屬性
Alpha (Taiwan)
產品類型: 力量感應器及稱重感應器
RoHS:  
Force Sensor
0.3 N to 9.8 N
Analog
Solder Tab (Pin)
品牌: Alpha (Taiwan)
直徑: 18.3 mm
長度: 56.3 mm
最高工作溫度: + 85 C
最低工作溫度: - 30 C
封裝: Tray
產品類型: Force Sensors & Load Cells
原廠包裝數量: 300
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

MF01A Membrane Force Sensors

Alpha (Taiwan) MF01A Membrane Force Sensors are ultra-thin and flexible yet robust, withstanding high temperatures, humidity, and repeated usage. These sensors detect the change of the applied force in the field of pressure measurement and wearable technology applications. The MF01A series features a 10.2mm or 14.7mm active area diameter with 0.1N or 0.3N to 9.8N sensitivity range and <1ms response time. Alpha (Taiwan) MF01A Membrane Force Sensors are durable, lasting more than 5M life cycles with >20MΩ stand-off repeatability (unloaded). The devices operate in a temperature range of -20°C to +85°C. Typical applications include fitness, medical, industrial, and more.