MEM2067-02-180-00-A

GCT
640-MEM20670218000A
MEM2067-02-180-00-A

製造商:

說明:
記憶卡連接器 Micro SD Hinged, SMT, 1.80mm profile, No Peg, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26,318

庫存:
26,318 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.71 HK$8.71
HK$7.42 HK$74.20
HK$6.63 HK$165.75
HK$6.31 HK$631.00
HK$5.92 HK$1,480.00
HK$5.63 HK$2,815.00
完整捲(訂購多個1000)
HK$5.28 HK$5,280.00
HK$4.89 HK$9,780.00
HK$4.71 HK$23,550.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
GCT
產品類型: 記憶卡連接器
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.80 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
品牌: GCT
觸點材料: Copper Alloy
高度: 1.8 mm
外殼材料: Liquid Crystal Polymer (LCP)
插入 - 抽出型: Hinged
絕緣電阻: 1 GOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Memory Card Connectors
系列: MEM2067
原廠包裝數量: 1000
子類別: Memory Connectors & Sockets
額定電壓: 100 VDC
每件重量: 840 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MicroSD Memory Card Connectors

GCT MicroSD Memory Card Connectors feature a push-push ejector type or a hinged style, both suitable for MicroSD Cards (formerly known as Trans-Flash or T-Flash). The push-push type offers a built-in spring system, braking tabs, and rib-wall in the inner housing for smooth, reliable entry and ejection. The hinged style is ideal for high vibration environments as it ensures a secure contact by locking down the card to restrict its movements. GCT MicroSD Memory Card Connectors are surface mount with profiles as low as 1.15mm and with or without a locating peg. They are available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration.