MEA-5GNR-LP-WM

Maxtena
259-MEA-5GNR-LP-WM
MEA-5GNR-LP-WM

製造商:

說明:
天線

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$300.93 HK$300.93
HK$268.88 HK$2,688.80
HK$256.79 HK$6,419.75
HK$214.95 HK$21,495.00
HK$207.64 HK$51,910.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
5.925 GHz
4 dBi
50 Ohms
2.4:1
35 W
- 40 C
+ 85 C
4 Band
Bracket Mount
Connector
SMA Male
IP67
LL195
Bulk
品牌: Maxtena
電纜長度: 100 cm
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100-00231-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.