MEA-065A15B A-A

Delta Electronics
108-MEA-065A15BA-A
MEA-065A15B A-A

製造商:

說明:
桌上型電腦AC適配器 65W 15V 4.33A C8 Socket 2.5x5.5 turning fork DC plug

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$290.00 HK$290.00
HK$266.90 HK$1,334.50
HK$262.71 HK$2,627.10
HK$250.22 HK$6,255.50
HK$241.83 HK$8,705.88
HK$228.19 HK$24,644.52
HK$221.86 HK$55,908.72

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 桌上型電腦AC適配器
RoHS:  
90 VAC to 264 VAC
1 Output
65 W
15 VDC
4.33 A
Medical
Circular Connector
1.2 m
89 %
MEA-065A
AC輸入類型: C8
認證: IEC 6060-1, IEC 62368-1
品牌: Delta Electronics
高度: 32 mm
長度: 120 mm
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: - 20 C
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 36
子類別: Power Supplies
寬度: 50 mm
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MEA-065A Medical Adapters

Delta Electronics MEA-065A Medical Adapters are offered in 12V, 15V, 19V, and 24V voltage output options to be compatible with various medical devices. These medical adapters have input connector type B-C8 and have Class II double isolation. The MEA-065A adapters with external power supply come with universal AC input at 90VAC to 264VAC range. These medical adapters feature 0.1mA low earth leakage and electric shock protection complying with 2 x MOPP. The MEA-065A medical adapters are fully compliant with RoHS for environmental protection. These adapters are certified with the IEC 60601-1 medical safety approval suitable for portable oxygen concentrators, CPAP, patient monitoring systems, and blood pressure monitors.