MCZ1210DH500CPTD25

TDK
810-MCZ1210DH500CD25
MCZ1210DH500CPTD25

製造商:

說明:
共模扼流圈/過濾器 1210 45ohm 25% 100mA 5VDC AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,550

庫存:
15,550 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.27 HK$4.27
HK$3.52 HK$35.20
HK$3.07 HK$76.75
HK$2.89 HK$289.00
HK$2.68 HK$670.00
HK$2.52 HK$1,260.00
HK$2.38 HK$2,380.00
完整捲(訂購多個4000)
HK$2.33 HK$9,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 共模扼流圈/過濾器
RoHS:  
MCZ-DH
PCB Mount
SMD/SMT
1 Channel
45 Ohms
25 %
100 mA
- 40 C
+ 85 C
0404 (1210 metric)
1.25 mm
1 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
Automotive
品牌: TDK
產品類型: Common Mode Chokes
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
試驗頻率: 100 MHz
零件號別名: MCZ1210DH500CPTD25 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
ECCN:
EAR99

Automotive Common Mode Filters & Chokes

TDK Automotive Common Mode Filters and Chokes are suitable for use in high-speed signal and power line applications, including automotive bus systems such as CAN, FlexRay, and Ethernet. These common mode chokes are designed especially for fully-automated manufacturing processes. To meet the need for high-density packaging, TDK constantly strives to reduce the overall size and profile of products by putting their advanced material and multilayer processing technologies to full use.

PoE - 乙太網路供電應用與解決方案

TDK PoE - 乙太網路供電應用與解決方案採用TDK持續擴充的ALT系列SMD脈衝變壓器,搭配使用ACM和MCZ系列共模濾波器,適合各種PoE應用,並相容於1G/2.5G/5G/10GBASE-T、10/100/1000BASE-T和PoE+ (600 mA) 標準。乙太網路供電 (PoE) 是一項可透過單條纜線同時傳送電力和資料的技術,與以往電源線和網路線必須分開有所不同。PoE減少了需要安裝的纜線和線路數量,省時間又能降低成本,同時因為裝置不用再放置在電源插座附近,使設計更有彈性。這項技術易於安裝,具有高成本效益,更容易擴充和延伸,在目前這個連線裝置和物聯網 (IoT) 盛行的時代,其重要性日漸提高。隨著連線裝置的數量,以及每部裝置上安裝的LAN介面數量持續增加,伺服器和路由器及其他網路和通訊裝置內所使用的電子元件除了必須支援更高的資料傳輸速率,更需要提升可靠度,同時達到縮小設計尺寸的目標。

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。

MCZ1210DH Compact Multilayer Common Mode Filters

TDK MCZ1210DH Compact Multilayer Common Mode Filters feature a wide frequency range for differential mode transmission up to 6.0GHz while ensuring common mode impedance. The MCZ1210DH filters suppress common-mode noise without influencing the high-speed differential transmission line signal. Typical applications include high-speed interfaces for electronic equipment such as HDMI, DVI, and USB 3.0 in TVs, DVCs, mobile phones, PCs, and more.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

TCM & MCZ Ultra-Compact Common Mode Chokes

TDK TCM and MCZ wide-band, thin-film, multilayer Common Mode Chokes for EMI suppression are available in several case sizes to accommodate a variety of applications for high-speed data transmission lines. TDK has applied expertise in thin-film magnetic head technology, including original fine pattern conductor formation and film formation technologies, original multilayer structure technologies, and ferrite material technologies.

MCZ1210-DH CP型共模濾波器

TDK MCZ1210-DH CP型共模濾波器可在寬廣的頻率範圍下執行差分模式傳輸,最高至6.0GHz,同時還可確保共模阻抗。MCZ1210-DH濾波器可抑制共模雜訊,且不影響高速差分傳輸線路訊號。這些裝置提供兩個版本:作業溫度範圍為-40°C至+105°C的AEC-Q200版本(-D25),以及作業溫度範圍為-40°C至+85°C的元件(-A0G)。TDK MCZ1210-DH CP型共模濾波器最適合用於超高速差分傳輸線路、HDMI、USB3.0等的雜訊抑制。