MCT0603MD2321BP100

Vishay / Beyschlag
594-MCT0603MD2321BP1
MCT0603MD2321BP100

製造商:

說明:
薄膜電阻器 - SMD .125W 2.32Kohms 0.1% 0603 25ppm Auto

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.08 HK$6.08
HK$4.32 HK$43.20
HK$2.93 HK$293.00
HK$2.70 HK$675.00
HK$2.52 HK$1,260.00
完整捲(訂購多個1000)
HK$2.33 HK$2,330.00
HK$2.01 HK$10,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MCT AT
2.32 kOhms
0.1 %
25 PPM / C
0603
1608
1.55 mm (0.061 in)
0.85 mm (0.033 in)
0.45 mm (0.018 in)
- 55 C
+ 175 C
AEC-Q200
210 mW
75 V
應用: Automotive
品牌: Vishay / Beyschlag
安裝風格: PCB Mount
產品: Thin Film Flat Chip Resistors
產品類型: Thin Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: High Stability Thin Film Flat Chip Resistor
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MCx AT Precision AEC-Q200 Thin Film Chip Resistors

Vishay / Beyschlag MCx AT Precision AEC-Q200 Thin Film Chip Resistors are approved to EN 140401-801 and offered in 1206 and 0805 sizes. The series features TCR as low as ±10ppm/K, resistance tolerance of ±0.1%, rated dissipation P70 up to 0.520W for size 1206, and 0.260W for size 0805. These resistors also offer superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. Vishay MCx AT Precision Thin Film Chip Resistors have an operating temperature range of -55°C to 175ºC and a tolerance of 0.1%. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.