MC-306 32.7680K-A0:ROHS

Epson Timing
732-MC30632.7680KA0R
MC-306 32.7680K-A0:ROHS

製造商:

說明:
液晶元件 32.768KHz 12.5pF 20ppm -40C +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,370

庫存:
16,370 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.17 HK$6.17
HK$5.38 HK$53.80
HK$4.87 HK$121.75
HK$4.68 HK$468.00
HK$4.42 HK$1,105.00
HK$4.24 HK$2,120.00
完整捲(訂購多個1000)
HK$4.05 HK$4,050.00
HK$3.79 HK$7,580.00
HK$3.67 HK$18,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Epson
產品類型: 液晶元件
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
8 mm x 3.8 mm
- 40 C
+ 85 C
SMD/SMT
35 kOhms
1 uW
8 mm
3.8 mm
2.54 mm
MC-306
Reel
Cut Tape
MouseReel
品牌: Epson Timing
安裝風格: SMD/SMT
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
類型: Quartz Crystal
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

MC Series kHz Range Crystal Units

Epson MC Series kHz Range Crystal Units are SMD devices that use the piezoelectric effect to produce a constant frequency. Tuning-fork crystal units have a U-shaped chip that oscillates from side to side to enable them to cover frequencies in the kilohertz band, such as 32.768 kHz, which is commonly used as a clock frequency. Epson boasts an extensive lineup of kHz-band tuning fork crystal units for a wide range of applications such as a microcomputer and small communication devices.