MADT-011000-TR1000

MACOM
937-MADT-011000-TR1
MADT-011000-TR1000

製造商:

說明:
RF檢測器 Power Detector, 5-45 GHz,GaAs, 3x3mm QFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 161

庫存:
161
可立即送貨
在途量:
1,000
預期24/4/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$226.21 HK$226.21
HK$176.98 HK$1,769.80
HK$169.00 HK$4,225.00
HK$151.17 HK$15,117.00
HK$144.18 HK$36,045.00
HK$137.19 HK$68,595.00
完整捲(訂購多個1000)
HK$132.42 HK$132,420.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF檢測器
RoHS:  
Power Detector
5 GHz to 44 GHz
30 dB
Single
4.5 V
Si
+ 85 C
- 40 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
品牌: MACOM
開發套件: MADT-011000-SB1
產品類型: RF Detector
原廠包裝數量: 1000
子類別: Wireless & RF Integrated Circuits
每件重量: 140.256 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MADT-011000 Power Detectors

MACOM MADT-011000 Power Detectors are single-ended, internally matched power detectors with wide input bandwidth and high dynamic range. These ESD-protected devices are available in a 3mm 16-lead QFN package or a fully passivated 100µm thick GaAs die. MACON MADT-011000 Power Detectors consume 70μA from a 4.5V supply, while matched detector and reference diodes provide temperature compensation in differential operation. These power detectors offer a 30dB dynamic range and are well suited for power control in microwave radios, test and measurement equipment, and radar applications.