MACP-010573-TR1000

MACOM
937-MACP010573TR1000
MACP-010573-TR1000

製造商:

說明:
RF檢測器 RMS Power Detector 10-30GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,523

庫存:
4,523 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$72.17 HK$72.17
HK$56.06 HK$560.60
HK$52.03 HK$1,300.75
HK$47.68 HK$4,768.00
HK$45.54 HK$11,385.00
完整捲(訂購多個1000)
HK$45.54 HK$45,540.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF檢測器
RoHS:  
Directional Detector
10 GHz to 30 GHz
Single
8 V
GaAs
+ 85 C
- 40 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
品牌: MACOM
產品類型: RF Detector
原廠包裝數量: 1000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MACP-01057x Directional Power Detectors

MACOM MACP-01057x Directional Power Detectors are small, easy-to-use, broadband detectors that feature integrated low-loss directional couplers and built-in temperature compensation circuits. The MACP-01057x series monitors the power of a signal traveling in a specific direction along a transmission line. The detectors are housed in a miniature, surface-mount, lead-free plastic package. MACOM MACP-01057x Directional Power Detectors require only a small amount of bias for proper performance, and the total bias current is less than 0.5mA.