MA-SFP-10GB-LR-C

Amphenol ProLabs
46-MASFP10GBLRC
MA-SFP-10GB-LR-C

製造商:

說明:
光纖發射器、接收器、收發器 Cisco Meraki MA-SFP-10GB-LR Compatible TAA 10GBase-LR SFP+ Transceiver (SMF, 1310nm, 10km, LC, DOM)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,117.52 HK$3,117.52
HK$2,509.16 HK$25,091.60

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transceivers
1310 nm
10 Gb/s
Singlemode
SFP+
3.3 V
0 C
+ 70 C
Ethernet, Fibre Channel
LC
10 km
NTR
品牌: Amphenol ProLabs
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 1
子類別: Fiber Optic
零件號別名: 28970181
每件重量: 181.437 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

10GBASE Transceivers

Amphenol ProLabs 10GBASE Transceivers are available in Short‑Reach (SR), Long‑Reach (LR), and copper (RJ‑45) options, providing standards‑based 10 Gigabit Ethernet connectivity. These tranceivers are hot‑swappable, uniquely serialized, and data‑traffic and application tested to ensure OEM‑equivalent initialization and performance. The 10GBASE-SR transceivers feature a wavelength of 850nm with a range of up to 300m, while the 10GBASE-LR transceivers feature a wavelength of 1310nm with a range of up to 10km.