LZ4-00UBH0-00U5

ams OSRAM
720-LZ4-00UBH0-00U5
LZ4-00UBH0-00U5

製造商:

說明:
單色LED LED ENGIN VIOLET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 177

庫存:
177 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$200.90 HK$200.90
HK$158.48 HK$1,584.80
HK$131.93 HK$13,193.00
完整捲(訂購多個250)
HK$131.93 HK$32,982.50
HK$129.38 HK$64,690.00
1,000 報價

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Violet LEDs
SMD/SMT
SMD-9
395 nm
Violet
6 W
700 mA
14.2 V
9.9 W
Colorless
6.8 mm
Dome
Clear
LZ4-00UBH0
Reel
Cut Tape
品牌: ams OSRAM
高度: 3.9 mm
長度: 7 mm
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Single Color LEDs
原廠包裝數量: 250
子類別: LEDs
公司名稱: LuxiGen
類型: Single Color LEDs
視角: 110 deg
寬度: 7 mm
零件號別名: Q65113A4211
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED ENGIN LuxiGen LZ4-00UBH0 High Power LEDs

ams OSRAM LED ENGIN LuxiGen LZ4-00UBH0 High Power LEDs offer a robust high-power ceramic package with an integrated glass lens. The 395nm violet LEDs utilize the UX:3 chip technology while providing high performance. The ams OSRAM LZ4-00UBH0 are ideal for various applications, including entertainment, medical lighting, material processing, and agriculture.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.