LV CRBP.01-KXLY-AD-Q525

ams OSRAM
720-LVCRBP01KXA9258
LV CRBP.01-KXLY-AD-Q525

製造商:

說明:
單色LED LV CRBP.01

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,217

庫存:
4,217 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.62 HK$15.62
HK$11.18 HK$111.80
HK$8.55 HK$855.00
完整捲(訂購多個600)
HK$7.20 HK$4,320.00
HK$6.65 HK$7,980.00
HK$6.30 HK$15,120.00
HK$6.18 HK$29,664.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
505 nm
True Green
111 lm
350 mA
2.85 V
1 W
Colorless
2.785 mm
Dome
Clear
LV CRBP.01
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
高度: 2.02 mm
長度: 3 mm
發光強度: 37.3 cd
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 600
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 120 deg
寬度: 3 mm
零件號別名: Q65112A9258
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Signal High Power Signaling LEDs

ams OSRAM OSLON® Signal High Power Signaling LEDs offer a broad color portfolio in a robust and reliable compact package of 3mm x 3mm². The OSLON Gen 2 Signaling LEDs feature ThinFilm and UX:3 chip technology allowing high efficiency and high flux output with brightness increased up to 46% compared to the first generation.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.