LPE3325ER100MG

Vishay / Dale
71-LPE-3325100MBTR
LPE3325ER100MG

製造商:

說明:
共模扼流圈/過濾器 10uH 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$23.34 HK$23,340.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 共模扼流圈/過濾器
RoHS:  
LPE
PCB Mount
SMD/SMT
- 55 C
+ 125 C
3325
13.33 mm
11.98 mm
Reel
品牌: Vishay / Dale
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

LPE Series Surface Mount Transformers & Inductors

LPE Series Surface Mount Transformers and Inductors feature a wide 10µH to 150000μH inductance range and are measured at 0.10VRMS at 10kHz without DC. These low-cost inductors are pick-and-place compatible, statistical process controlled, and are available in tape packaging per EIA-481. The LPE transformers include a 0.02Ω to 53.7Ω DC maximum resistance range measured at +25°C ± 5°C and minimum 1A rated current. These inductors operate at -55°C to 125°C temperature range and 85% humidity. Typical applications include signal conditioning, filtering, DC/DC converters, audio circuits, pagers, notebook computers, global positioning equipment, and communications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.