LGA20C-01SADJJ

Advanced Energy / Artesyn
826-LGA20C-01SADJJ
LGA20C-01SADJJ

製造商:

說明:
DC/DC 轉換器 - SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過70會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個450)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$276.11 HK$276.11
HK$265.83 HK$1,329.15
HK$217.25 HK$2,172.50
HK$190.62 HK$19,062.00
完整捲(訂購多個450)
HK$190.62 HK$85,779.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
100 W
9 V
4.5 V
14 V
590 mV to 5.1 V
20 A
16.5 mm (0.65 in)
16.5 mm (0.65 in)
5.33 mm (0.21 in)
Industrial
LGA C
品牌: Advanced Energy / Artesyn
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 45
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504500000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504509010
TARIC:
8504409590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

LGA C Power Conversion Modules

Advanced Energy / Artesyn LGA C series Power Conversion Modules offers high density, non-isolated board-mount power converters. The ultra-compact packaging makes them ideal for space-sensitive applications. Advanced Energy / Artesyn LGA C series power conversion modules are available in four models: 3A, 6A, 10A, and 20A. All four models have an identical footprint, providing engineers with a convenient power path if system requirements change.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.