LE CG P2AQ-WRWU-A-0-J00-T01

ams OSRAM
720-CGP2AQWRWUA0J00T
LE CG P2AQ-WRWU-A-0-J00-T01

製造商:

說明:
單色LED High luminance LED for projection applications with maximum etendue match

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 183

庫存:
183
可立即送貨
在途量:
76
預期4/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$325.76 HK$325.76
HK$255.15 HK$2,551.50
HK$222.84 HK$25,403.76

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
520 nm
Green
13000 lm, 16400 lm
10000 mA
16 V
LE xx PxMQ_AQ
Tray
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.5 mm
長度: 27 mm
最高工作溫度: + 150 C
濕度敏感: Yes
原廠包裝數量: 38
子類別: LEDs
公司名稱: OSTAR
類型: Single Color LEDs
視角: 120 deg
寬度: 15.5 mm
零件號別名: Q65115A0640
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSTAR Single Color Projection Power LEDs

ams OSRAM OSTAR Single Color Projection Power LEDs deliver high performance by improved chip and package technology, running at max 12A pulsed. The Projection Power individual LED chips can be electrically connected in a series on the copper board. The ams OSRAM OSTAR Single Color Projection Power LEDs are offered in three different power classes for RGB solutions in deep blue (440nm), blue (456nm), converted green (520nm), and amber (614nm).

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSTAR投影功率LED

OSRAM OSTAR投影功率LED是一種專為投影應用設計的纖細、高流明LED模組。投影功率LED以現金的薄膜和UX:3芯片技術為基礎。這些LED採用不同的配置級別,具有兩個、四個或六個芯片搭配絕緣金屬基板(IMS)載板。在覆蓋著玻璃窗的板上安裝半導體芯片(尺寸2mm²),並連接導線作為光源。IMS-PCB用作散熱器,為高效接觸系統散熱片提供大面積表面。