LDO10C-005W05-VJ

Advanced Energy / Artesyn
826-LDO10C-005W05-VJ
LDO10C-005W05-VJ

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 50W 0.59-5.1V 10A Vertical Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37
可立即送貨
在途量:
160
預期10/4/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.22 HK$141.22
HK$139.41 HK$697.05
HK$139.08 HK$1,390.80
HK$132.10 HK$3,302.50
HK$124.94 HK$6,247.00
HK$119.11 HK$11,911.00
HK$119.03 HK$29,757.50

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Non-Isolated
1 Output
50 W
9 V
3 V
13.8 V
590 mV to 5.1 V
10 A
16.5 mm (0.65 in)
10.41 mm (0.41 in)
11.68 mm (0.46 in)
Industrial
LDO
品牌: Advanced Energy / Artesyn
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
封裝: Tray
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 160
子類別: DC-DC Converters
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.