LA CN5M-FBGB-24-1

ams OSRAM
720-LACN5MFBGB241Z
LA CN5M-FBGB-24-1

製造商:

說明:
單色LED Amber 1/2 Watt 617nm, 140mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25,305

庫存:
25,305 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.71 HK$8.71
HK$5.66 HK$56.60
HK$3.71 HK$371.00
完整捲(訂購多個600)
HK$3.53 HK$2,118.00
HK$2.93 HK$3,516.00
HK$2.92 HK$7,008.00
HK$2.91 HK$27,936.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Amber LEDs
SMD/SMT
SMD-2
617 nm
Amber
14 lm
140 mA
2.15 V
500 mW
Dome
Water Clear
OSLON SX
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
高度: 2.43 mm
長度: 3 mm
發光強度: 15 cd
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 600
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 60 deg
寬度: 3 mm
零件號別名: LA CN5M-FBGB-24-1-Z Q65110A8681
每件重量: 24 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OSRAM OSLON SX LEDs

ams OSRAM OSLON SX LEDs enable slim and compact lighting designs in a small source. The ams OSRAM OSLON SX is a 3mm x 3mm device mounted in a LED package. The LEDs last at least 50,000 hours and provide a 60° focused beam ideal for signal and warning lights. This lighting solution allows for designs with fewer LEDs and fewer/smaller peripheral components.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

OSLON® SX LEDs

ams OSRAM OSLON SX® LEDs combine a compact size with high efficiency and an electrically insulated thermal pad. The ams OSRAM OSLON SX LEDs feature a 3mm x 3mm package specially designed to enable slim and compact lighting designs. The ams OSRAM OSLON SX is highly bright, last at least 50,000 hours, and provides a 60º focused beam ideal for signal and warning lights. This reliable lighting solution allows for cost-efficient, resource-saving designs with fewer LEDs and fewer and smaller peripheral components.