L2C6-30803L10A1500

Lumileds
997-L2C630803L10A150
L2C6-30803L10A1500

製造商:

說明:
白色LED LUXEON CS CoB Warm-white CoB 80 CRI 3000K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 111

庫存:
111 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.72 HK$104.72
HK$91.98 HK$919.80
HK$66.09 HK$4,758.48
HK$61.65 HK$31,071.60
HK$59.76 HK$60,238.08
2,520 報價

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
4908 lm
80
115 deg
900 mA
33.9 V
19 mm
19 mm
1.6 mm
- 40 C
+ 105 C
14.5 mm
Round
LUXEON CS CoB
Tube
品牌: Lumileds
產品類型: White LEDs
原廠包裝數量: 72
子類別: LEDs
類型: Low Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

CS CoB LEDs

Lumileds CS Chip on Board (CoB) LEDs deliver unmatched performance, quality of light, and uncompromising product quality. These LEDs feature high efficacy, superior quality of light, and ease of design footprints. The CS CoB LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs are applicable for track lights, spotlights, downlights, high bay, and low bay.