L17DM53745201

Amphenol Commercial Products
523-L17DM53745201
L17DM53745201

製造商:

說明:
D-Sub觸點 30-40A Crimp Straight Pin Hybrid

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 159

庫存:
159 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.74 HK$30.74
HK$27.95 HK$279.50
HK$26.47 HK$661.75
HK$25.89 HK$1,294.50
HK$24.66 HK$2,466.00
HK$21.54 HK$5,385.00
HK$18.58 HK$9,290.00
HK$17.51 HK$17,510.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub觸點
RoHS:  
Pin (Male)
Power Contacts
Brass
Gold
Crimp
Bulk
品牌: Amphenol Commercial Products
產品類型: D-Sub Contacts
原廠包裝數量: 1000
子類別: D-Sub Connectors
每件重量: 1.894 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389010
ECCN:
EAR99

TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.