L128-MNT1003500000

Lumileds
997-L128MNT10350
L128-MNT1003500000

製造商:

說明:
單色LED 2835 Mid-Power Color PC Mint

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,284

庫存:
6,284 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.45 HK$3.45
HK$2.51 HK$25.10
HK$2.01 HK$201.00
HK$1.79 HK$895.00
HK$1.73 HK$1,730.00
完整捲(訂購多個4000)
HK$1.72 HK$6,880.00
HK$1.62 HK$12,960.00
HK$1.59 HK$38,160.00

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
2835
Mint Green
77 lm
120 mA
3 V
360 mW
Colorless
2.95 mm x 2.48 mm
Rectangular
Clear
LUXEON 2835 Color Line
Reel
Cut Tape
品牌: Lumileds
高度: 0.7 mm
長度: 3.5 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 4000
子類別: LEDs
公司名稱: LUXEON
類型: Single Color LEDs
視角: 120 deg
寬度: 2.8 mm
每件重量: 155.590 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

LUXEON 2835 Color Line LEDs

Lumileds LUXEON 2835 Color Line LEDs provide high performance and are targeted at cost-effective designs. These LEDs are complemented by a broad range of white offerings and enable RGBW applications. The LUXEON 2835 color line LEDs feature a full-color palette for a wider spectrum range. These LEDs offer single die and single source architecture for optical control. Typical applications include panel/soft lights, wall grazers, linear, wall wash, decorative, retrofit lamps, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.