L128-35HGCA3500000

Lumileds
997-L12835HGCA35000
L128-35HGCA3500000

製造商:

說明:
白色LED White 3500 K 90-CRI, LUXEON 2835 Line

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 120000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$0.403 HK$48,360.00

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
2835
Neutral White
3500 K
46 lm
90
120 deg
120 mA
3 V
360 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 CrispColor
Reel
品牌: Lumileds
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
公司名稱: CrispColor Technology
類型: High Power LEDs
每件重量: 195.710 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 CrispColor Technology™ LEDs

Lumileds LUXEON 2835 CrispColor Technology™ LEDs are designed for fashion retail lighting that highlights rich colors and increases contrast. These LEDs employ special phosphor technology that creates a higher gamut color rendering than existing solutions with a specific color. The LUXEON 2835 LEDs with CrispColor technology creates a highly impactful retail experience and operates at low voltage and high driving current. These LEDs feature industry standard footprint for drop-in replacement designs. Typical applications include downlights, indoor area lighting, and lamps.