KW3 HJL533.TK-6TTC-5L25M2-JCAB

ams OSRAM
720-3T6TTC5L25M2JCAB
KW3 HJL533.TK-6TTC-5L25M2-JCAB

製造商:

說明:
白色LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,442

庫存:
2,442 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.44 HK$28.44
HK$20.80 HK$208.00
HK$16.28 HK$1,628.00
HK$14.30 HK$7,150.00
HK$13.65 HK$13,650.00
HK$13.07 HK$32,675.00
HK$12.49 HK$62,450.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
5.7 mm x 3.75 mm
White
450 cd
1390 lm
120 deg
1 A
10.15 V
9.5 W
5.7 mm
3.75 mm
0.49 mm
- 40 C
+ 135 C
KW3 HJL533.Tx
品牌: ams OSRAM
濕度敏感: Yes
原廠包裝數量: 500
子類別: LEDs
公司名稱: OSLON
零件號別名: Q65113A7921
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Black Flat S LEDs

ams OSRAM OSLON® Black Flat S LEDs provide excellent brightness and high luminance. These high-power LEDs are very stable and durable and can be used with standard SMT processes. The Black Flat S LEDs are designed with a solder pad layout for high reliability and superior thermal management. The leadframe-based black package concept provides outstanding contrast and excellent 2nd board reliability for standard Headlamp solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.