KW3 C3LNL3.TK-T5TB-5L16M1

ams OSRAM
720-KW3C3KT5TB5L16M1
KW3 C3LNL3.TK-T5TB-5L16M1

製造商:

說明:
白色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,886

庫存:
1,886 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.73 HK$31.73
HK$23.34 HK$233.40
HK$18.33 HK$1,833.00
HK$16.19 HK$8,095.00
HK$15.70 HK$15,700.00
完整捲(訂購多個2000)
HK$12.82 HK$25,640.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
White
439 cd
1360 lm
120 deg
1 A
9.47 V
9.7 W
4.6 mm
3.75 mm
0.67 mm
- 40 C
+ 135 C
Square
KW3 C3LNL3.TK
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
公司名稱: OSLON
類型: High Power LEDs
零件號別名: Q65113A5652
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

KW2 C2LNL3.TK & KW3 C3LNL3.TK OSLON® Submount PL

ams OSRAM KW2 C2LNL3.TK and KW3 C3LNL3.TK OSLON® Submount PL meets various requirements for output and adaptability to ambient conditions. The ams OSRAM KW2 offers a uniform light pattern, thermal stability, and great brightness. The devices feature a compact light source and multi-chip on-board technology.