KW DSLP31.CC-JXJZ-4J8K-46A6

ams OSRAM
720-KWDSLP31CCA1209
KW DSLP31.CC-JXJZ-4J8K-46A6

製造商:

說明:
白色LED White 4500K OSTUNE E3030 140mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.86 HK$3.86
HK$2.68 HK$26.80
HK$1.91 HK$191.00
HK$1.58 HK$790.00
HK$1.36 HK$1,360.00
HK$1.27 HK$3,175.00
完整捲(訂購多個4500)
HK$1.20 HK$5,400.00
HK$1.13 HK$10,170.00
HK$1.10 HK$24,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
3030
Warm White
2700 K
8.73 cd
25.5 lm
90
120 deg
140 mA
3.2 V
450 mW
3 mm
3 mm
0.65 mm
- 40 C
+ 110 C
Tinted
2.6 mm x 2.6 mm
Square Flat
Diffused
KW DSLP31.CC
Reel
Cut Tape
MouseReel
AEC-Q102
品牌: ams OSRAM
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4500
子類別: LEDs
公司名稱: OSTUNE
類型: High Power LEDs
零件號別名: Q65113A1209
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSTUNE® E3030 KW DSLP31.CC 140mA LEDs

ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs are automotive-qualified LEDs that are specifically designed for automotive interior high-quality white applications. These LEDs offer a color temperature range from 2700k (warm white) to 6500k (cold white) at a superior Color Rendering Index (CRI) level The OSTUNE® E3030 KW DSLP31.CC LEDs offer class 3B corrosion robustness and are AEC-Q102 qualified. These LEDs are ideally used in automotive interior illuminations.