KW DELSS2.CC-BXCY-4R9T-46A8

ams OSRAM
720-KWDELSS2CCA9451
KW DELSS2.CC-BXCY-4R9T-46A8

製造商:

說明:
白色LED White 3000K OSTUNE E1608 30mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,382

庫存:
10,382 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.63 HK$2.63
HK$1.81 HK$18.10
HK$1.28 HK$128.00
HK$1.04 HK$520.00
HK$0.954 HK$954.00
完整捲(訂購多個2000)
HK$0.781 HK$1,562.00
HK$0.707 HK$2,828.00
HK$0.658 HK$6,580.00
HK$0.649 HK$15,576.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
1608 (4020 metric)
Warm White
2700 K
2.85 cd
8.22 lm
90
120 deg
30 mA
3.2 V
96 mW
1.6 mm
0.8 mm
0.6 mm
- 40 C
+ 110 C
Tinted
1.23 mm x 0.6 mm
Rectangular
Diffused
KW DELSS2.CC
Reel
Cut Tape
MouseReel
AEC-Q102
品牌: ams OSRAM
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
公司名稱: OSTUNE
類型: Mid-Power LEDs
零件號別名: Q65112A9451
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

OSTUNE® E1608 KW DELSS2.CC 30mA LEDs

ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs are automotive-qualified LEDs that offer superior light quality for ambient light illumination. By using dedicated phosphors with high Color Rendering Index (CRI), these OSTUNE® LEDs allow excellent color rendering ability from cold white to warm white color temperatures. The KW DELSS2.CC LEDs support single and multi-light point applications. These LEDs are ideally used in automotive interior illuminations, clusters, button backlighting, and electronic equipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.