KTDM2G3C818BGIEAT

SMARTsemi
473-M2G3C818BGIEAT
KTDM2G3C818BGIEAT

製造商:

說明:
DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 205

庫存:
205 可立即送貨
數量超過205會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.61 HK$88.61
HK$86.23 HK$862.30
HK$73.24 HK$15,380.40
HK$71.43 HK$30,000.60
HK$70.86 HK$74,403.00

商品屬性 屬性值 選擇屬性
SMART
產品類型: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
8 bit
933 MHz
FBGA-78
256 M x 8
1.283 V
1.575 V
- 40 C
+ 85 C
KTDM
Tray
品牌: SMARTsemi
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 210
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

DDR3 Memory ICs

SMARTsemi DDR3 Memory ICs feature a double data rate architecture to achieve high-speed operation. The ICs achieve high-speed double-data-rate transfer rates of up to 1866Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3(L) DRAM key features, and all control and address inputs are synchronized with a pair of externally supplied differential clocks.