KP0115ANBKG03RGBP-3FJB

NKK Switches
633-5ANBKG03RGBP3FJB
KP0115ANBKG03RGBP-3FJB

製造商:

說明:
按鈕開關 MINIATURE AUDIO/VIDEO PUSHBUTTON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$98.72 HK$98.72
HK$91.32 HK$913.20
HK$90.83 HK$2,270.75
HK$89.02 HK$4,451.00
HK$88.94 HK$8,894.00
HK$88.69 HK$22,172.50
HK$88.61 HK$88,610.00

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
KP
SPST
Red, Green, Blue
100 mA
12 VDC
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

KP Miniature Audio/Video Pushbuttons

NKK Switches KP UB2 Push-Button Switches offer a complete switch solution for all broadcast panel needs, including home keys and custom rectangular switch/cap assembly. These push buttons feature a compact, low-profile design with tactile, non-tactile, or tactile/audible actuation. Twin contacts with gold plating assure high-reliability with a minimum of 5 million operations.

KP Series RGB LED Illuminated Pushbuttons

NKK Switches KP Series RGB LED Illuminated Pushbuttons are available with built-in RGB LED illumination, which allows for the creation of unlimited color combinations, as well as super bright red and green built-in LEDs. The KP Series features a unique actuation guide that gives a positive indication of circuit transfer as well as smooth and silent operation (choices of tactile, nontactile or tactile/audible actuation). Cap selection includes sculptured, flat, and home key. With a compact design height of .906" from PC board to top of cap, the NKK Switches KP Series RGB LED Illuminated Pushbuttons feature a specially designed snap-in standoff for simple and secure PC board mounting and alignment. Electrical capacity (resistive load) is 100mA max @ 12VDC.