KLDHCX-0202-A-LT

Kycon
806-KLDHCX-0202-A-LT
KLDHCX-0202-A-LT

製造商:

說明:
DC 電源連接器 2.0MM DIA HI-CURRENT LOCKING TYPE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,242

庫存:
1,242 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.51 HK$11.51
HK$9.78 HK$97.80
HK$8.80 HK$220.00
HK$8.38 HK$838.00
HK$7.79 HK$1,947.50
HK$7.41 HK$3,705.00
HK$7.06 HK$7,060.00
HK$6.62 HK$16,550.00
HK$6.47 HK$32,350.00

商品屬性 屬性值 選擇屬性
Kycon
產品類型: DC 電源連接器
RoHS:  
REACH - SVHC:
Jacks
2 mm
5.7 mm
Through Hole
5 A
24 VDC
Right Angle
Bulk
品牌: Kycon
中心銷的長度: 3.5 mm
觸點电镀: Tin
產品類型: DC Power Connectors
系列: KLDHCX
原廠包裝數量: 500
子類別: Power Connectors
每件重量: 2.112 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDHCX High-Current Thru-Hole Power Jacks

Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.