KHHD010A0A41-SRZ

OmniOn Power
894-KHHD010A0A41-SRZ
KHHD010A0A41-SRZ

製造商:

說明:
DC/DC 轉換器 - SMD 18-75Vin 5Vout SMT 8A/10A Neg Logic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過98會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個140)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$238.13 HK$238.13
HK$233.53 HK$1,167.65
HK$231.64 HK$2,316.40
HK$229.09 HK$5,727.25
HK$227.20 HK$11,360.00
完整捲(訂購多個140)
HK$207.47 HK$29,045.80
HK$204.10 HK$57,148.00
HK$203.45 HK$85,449.00
980 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
50 W
48 V
18 V
75 V
5 V
10 A
2.25 kV
33 mm
22.9 mm
9.3 mm
Industrial
Hammerhead
品牌: OmniOn Power
尺寸: 33 mm x 22.9 mm x 9.3 mm
輸入電壓: 18 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 140
子類別: DC-DC Converters
零件號別名: CC109173027
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.